Filter Your Search
1 - 2 of 2 results
|
N74ALS163BDB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 100 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||
|
N74ALS163BDB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 100 MHz | UP | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 21 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |