Filter Your Search
1 - 8 of 8 results
|
SN74ALS163BDBLE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 4 | YES | SSOP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 40 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS163BDBR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 4 | YES | SSOP | 40 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
SN74ALS163BDBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 1 | 4 | YES | SSOP | 40 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||
|
N74ALS163BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 100 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74ALS163BDB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 100 MHz | YES | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74ALS163BDB-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 100 MHz | UP | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 21 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS163BDBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 4 | YES | SSOP | 40 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74ALS163BDBR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 20 ns | 1 | 4 | YES | SSOP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | unknown |