Filter Your Search
1 - 4 of 4 results
|
N7493F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | BINARY COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 53 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
N7493F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 135 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 18 MHz | NO | 16 mA | ASYNCHRONOUS | 53 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
N7493FB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | BINARY COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 53 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
N7493F
Signetics
|
Check for Price | No | Obsolete | 5 V | 135 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 18 MHz | NO | 16 mA | ASYNCHRONOUS | 53 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |