Filter Your Search
1 - 10 of 24 results
|
SN7492ANP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN7492AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN7492AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
N7492A
Signetics
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 18 MHz | NO | 16 mA | ASYNCHRONOUS | 51 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN7492AN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN7492AN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
SN7492AN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
N7492A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | DIVIDE BY 12 COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 51 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ZN7492AE
Ferranti Electric Inc
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UP | DIVIDE BY 12 COUNTER | TTL | NO | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FERRANTI ELECTRIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
SN7492AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 16 mA | ASYNCHRONOUS | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, MS-001AA, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | Texas Instruments |