Filter Your Search
1 - 3 of 3 results
|
N74190B
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
N74190B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
N74190B
Signetics
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 105 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |