Filter Your Search
1 - 10 of 16 results
|
SN74173NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SN74173N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 31 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE | 25 MHz | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, | |||||||||||||
|
N74173N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 43 ns | 1 | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
SN74173N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 43 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE; DISABLE TIME CL = 5PF | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | PLASTIC, MS-001BB, DIP-16 | DIP | 16 | |||||||
|
SN74173NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SN74173N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 43 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
N74173N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 16 mA | 72 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||
|
N74173N
Signetics
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||
|
SN74173N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||||||||
|
SN74173N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 31 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | WITH HOLD MODE | 25 MHz | TRUE | 72 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP, |