Filter Your Search
1 - 3 of 3 results
|
N74166B
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | 35 MHz | TRUE | 116 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
N74166B
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | 35 MHz | TRUE | 116 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
N74166B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | 35 MHz | TRUE | 116 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 |