Filter Your Search
1 - 3 of 3 results
|
N74157B
Signetics
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
N74157B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 48 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74157B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |