Filter Your Search
1 - 10 of 17 results
|
SN7413NP3
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 15 pF | YES | TTL/H/L | NAND GATE | TTL | 16 mA | 32 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
SN7413NP1
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 15 pF | YES | TTL/H/L | NAND GATE | TTL | 16 mA | 32 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||
|
N7413N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | YES | TOTEM POLE | 74 | NAND GATE | TTL | 16 mA | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SN7413N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | YES | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN7413N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN7413N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
N7413N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | YES | NAND GATE | TTL | 16 mA | 32 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN7413N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 15 pF | YES | TTL/H/L | NAND GATE | TTL | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
SN7413N1
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 15 pF | YES | TTL/H/L | NAND GATE | TTL | 16 mA | 32 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||
|
SN7413N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 15 pF | YES | TTL/H/L | NAND GATE | TTL | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |