Filter Your Search
1 - 2 of 2 results
|
N630CH26LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2880 kA | 150 mA | 1 A | 300 mA | 2.6 kV | 2.6109 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 25 kA | 150 mA | 2.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
N630CH26LOO
IXYS Corporation
|
Check for Price | Obsolete | 2880 kA | 150 mA | 1 A | 300 mA | 2.6 kV | 2.6109 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 25 kA | 150 mA | 2.6 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |