Filter Your Search
1 - 10 of 298 results
|
MP04HBN490-28
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 200 mA | 2.8 kV | 770 A | SCR | SINGLE WITH BUILT-IN DIODE | 2.8 kV | R-XXFM-X7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | DYNEX SEMICONDUCTOR LTD | FLANGE MOUNT, R-XXFM-X7 | 7 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
N490DH20JOO
IXYS Corporation
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2 kV | SCR | 500 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | IXYS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
N490DH14GOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.4 kV | SCR | 300 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
N490DH16HOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.6 kV | SCR | 400 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
N490CH20KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2490 kA | 100 mA | 1 A | 300 mA | 2 kV | 2.3079 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 21.5 kA | 100 mA | 2 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
N490DH24HOO
IXYS Corporation
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2.4 kV | SCR | 400 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | IXYS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
N490DH20LOO
IXYS Corporation
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2 kV | SCR | 1000 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | IXYS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
N490DH14JOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 1.4 kV | SCR | 500 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
N490DH20
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2 kV | SCR | 200 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
N490DH22KOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.69 V | 2490 kA | 100 mA | 1 A | 300 mA | 2.2 kV | SCR | 750 V/us | 3 V | 21.5 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 |