Parametric results for: N4532 under Rocker Switches

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: n4532
Select parts from the table below to compare.
Compare
Select Parts Part Number
N4532S004-A0Z00-000
Carling Technologies
N4532S001-000000
Carling Technologies
N4532S003-000000
Carling Technologies
N4532S002-000000
Carling Technologies
N4532S002-A0Z00-000
Carling Technologies
N4532S001-A0Z00-000
Carling Technologies
N4532S004-000000
Carling Technologies
N4532S003-A0Z00-000
Carling Technologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Additional Feature
Contact (DC) Max Rating R Load
Contact Function
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Angle
Actuator Color
Actuator Material
Center Contact Plating
Illumination
Insulator Material
Sealing
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
Compare
N4532S004-A0Z00-000
Carling Technologies
Check for Price Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S001-000000
Carling Technologies
Check for Price Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S003-000000
Carling Technologies
Check for Price Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S002-000000
Carling Technologies
Check for Price Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S002-A0Z00-000
Carling Technologies
Check for Price Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S001-A0Z00-000
Carling Technologies
Check for Price Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S004-000000
Carling Technologies
Check for Price Yes Yes Active ROCKER SWITCH e4 Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00
N4532S003-A0Z00-000
Carling Technologies
Check for Price Yes Active 14 mA 28 V 250000 Cycle(s) 0.02 mΩ SPDT LATCHED GOLD ROCKER SWITCH ROCKER APPROVAL: UL 0.014A@28VDC ON-ON 1250VAC V 50 MΩ e4 -40 °C 85 °C PANEL MOUNT 26 deg BLACK POLYAMIDE66 GOLD NON-ILLUMINATED GLASS FILLED POLYAMIDE66 CORROSION PROOF; ENVIRONMENTALLY SEALED NO Silver (Ag) BRASS/COPPER QUICK CONNECT 0.4 inch 21.72 mm 36.83 mm 50.04 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00