Filter Your Search
1 - 5 of 5 results
|
N3627-60K2RB
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
N3627-60K2UB
3M Interconnect
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||||||||||||||||||||||||||
|
N3627-60K2
3M Interconnect
|
Check for Price | No | No | Active | 24 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.327 inch | 0.681 inch | 1.961 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||
|
N3627-60K2EB
3M Interconnect
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 1.96 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||||
|
N3627-60K2UG
3M Interconnect
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.327 inch | 0.681 inch | 1.961 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |