Filter Your Search
1 - 1 of 1 results
|
N3408-5502RB
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LATCHED, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 1.565 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |