Filter Your Search
1 - 2 of 2 results
|
N2F20DA1-8.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N2F20DA1-8.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 |