Filter Your Search
1 - 4 of 4 results
|
N2960I
Signetics
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | 3-STATE | 2960 | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP48,.6 | unknown | 8542.39.00.01 | ||||||||
|
N2960I
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP48,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
N2960I
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 65 ns | 1 | 16 | NO | DIP | 5 pF | 3-STATE | TTL/H/L | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS; BYTE CONTROL | 360 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||
|
N2960I
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 16 | NO | DIP | 3-STATE | 2960 | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP48,.6 | unknown | 8542.39.00.01 | DIP | 48 |