Filter Your Search
1 - 10 of 228 results
|
N260CH36LOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 3.6 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 5.7 kA | 60 mA | 3.6 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH18LOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 1.8 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 5.7 kA | 60 mA | 1.8 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH32GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 3.2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 5.7 kA | 60 mA | 3.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH26GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 2.6 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 5.7 kA | 60 mA | 2.6 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH28HOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 2.8 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 5.7 kA | 60 mA | 2.8 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH16
IXYS UK Westcode
|
Check for Price | Obsolete | 219 kA | 60 mA | 1 A | 300 mA | 1.6 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 5.7 kA | 60 mA | 1.6 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N260CH32KOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 3.2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 5.7 kA | 60 mA | 3.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH12KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 1.2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 5.7 kA | 60 mA | 1.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH36
IXYS Corporation
|
Check for Price | Obsolete | 219 kA | 60 mA | 1 A | 300 mA | 3.6 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 5.7 kA | 60 mA | 3.6 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N260CH22GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 2.2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 5.7 kA | 60 mA | 2.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 |