Parametric results for: N25Q128A13ESE40G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: n25q128a13ese40g
Select parts from the table below to compare.
Compare
Compare
N25Q128A13ESE40G
Micron Technology Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 8 16MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.285 mm 5.285 mm MICRON TECHNOLOGY INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51 Micron