Filter Your Search
1 - 2 of 2 results
|
N25Q128A11B1240F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | 3-STATE | SERIAL | QSPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | BGA | BGA24,5X5,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA24,5X5,40 | unknown | EAR99 | 8542.32.00.51 | Micron | ||
|
N25Q128A11B1240F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | 3-STATE | SERIAL | QSPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | BGA | BGA24,5X5,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | NUMONYX | BGA, BGA24,5X5,40 | unknown | EAR99 | 8542.32.00.51 |