Filter Your Search
1 - 1 of 1 results
|
N25Q032A13ESF40F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | compliant | EAR99 | 8542.32.00.51 | Micron | 2020-10-31 05:14:16 | 12 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2018-06-27 | DRC Conflict Free | CMRT V4.01b | [object Object] | [object Object],[object Object],[object ... more |