Filter Your Search
1 - 1 of 1 results
|
N25Q00AA43G12A0E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.51 |