Filter Your Search
1 - 1 of 1 results
![]() |
N25Q00AA13GSF40G
Micron Technology Inc
|
$8.5856 | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 200 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP16,.41 | 16 | compliant | EAR99 | 8542.32.00.51 | Micron |