Filter Your Search
1 - 1 of 1 results
|
N2526-5003-UG
3M Interconnect
|
Check for Price | No | No | End Of Life | 26 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.338 inch | 0.49 inch | 1.588 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant |