Filter Your Search
1 - 10 of 132 results
|
N220DB1-7.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 7.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N220DA1-5.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 5 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | |||
|
N220DC1-7.999MHZ
MMD
|
Check for Price | No | No | Transferred | 7.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N220DA1-7.999MHZ
MMD
|
Check for Price | No | No | Transferred | 7.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
N220DB3-34.999MHZ-T
MMD
|
Check for Price | No | No | Transferred | 34.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
N220DA3-35.000MHZ
MMD
|
Check for Price | No | No | Transferred | 35 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
N220DA1-6.000MHZ
MMD
|
Check for Price | No | No | Transferred | 6 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
N220DC1-40.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 25 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
N220DA1-17.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 17 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||
|
N220DB3-35.000MHZ-T
MMD
|
Check for Price | No | No | Transferred | 35 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 |