Filter Your Search
1 - 10 of 12 results
|
N195CH02KOO
IXYS Corporation
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N195CH02
IXYS UK Westcode
|
Check for Price | Obsolete | 160 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 4.6 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N195CH02JOO
IXYS Corporation
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N195CH02LOO
IXYS Corporation
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N195CH02HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N195CH02HOO
IXYS Corporation
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N195CH02GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N195CH02LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N195CH02KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N195CH02JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 668 kA | 20 mA | 600 mA | 150 mA | 200 V | 612.3 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 4.7 kA | 20 mA | 200 V | TO-200AB | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 |