Filter Your Search
1 - 10 of 37,617 results
|
MWDM1L-9PCBSNN-.172
Glenair Inc
|
$172.3405 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | not_compliant | ||
|
MWDM2L-9PCBSNN-.172
Glenair Inc
|
$178.5021 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | compliant | ||
|
MWDM1L-9SCBSNN-.172
Glenair Inc
|
$183.0505 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | not_compliant | ||
|
MWDM1L-9PCBSPN-.172
Glenair Inc
|
$188.1585 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | not_compliant | ||
|
MWDM2L-9SCBSNN-.172
Glenair Inc
|
$189.6212 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | compliant | ||
|
MWDM2L-9PCBSPN-.172
Glenair Inc
|
$194.9777 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | compliant | ||
|
MWDM1L-9SCBSPN-.172
Glenair Inc
|
$198.7136 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | not_compliant | ||
|
MWDM2L-9PCBSRN-.172
Glenair Inc
|
$198.9383 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | compliant | ||
|
MWDM2L-9SCBSPN-.172
Glenair Inc
|
$205.8665 | No | No | Active | 9 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | Tin/Lead (Sn63Pb37) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 0.31 inch | 0.355 inch | 0.785 inch | 0.172 inch | GLENAIR INC | compliant | ||
|
MWDM1L-15PCBSNN-.172
Glenair Inc
|
$207.2904 | No | No | Active | 15 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | HOLE .096 | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.172 inch | GLENAIR INC | not_compliant |