Filter Your Search
1 - 10 of 84 results
|
N1300CH22LOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.2 kV | 6.285 kA | SCR | SINGLE | 1000 V/us | 3 V | 38.6 kA | 300 mA | 2.2 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N1300CH28JOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.8 kV | 6.285 kA | SCR | SINGLE | 500 V/us | 3 V | 38.6 kA | 300 mA | 2.8 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N1300CH24
IXYS UK Westcode
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.4 kV | 6.285 kA | SCR | SINGLE | 200 V/us | 3 V | 38.6 kA | 300 mA | 2.4 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | ||
|
N1300CH30LOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 3 kV | 6.285 kA | SCR | SINGLE | 1000 V/us | 3 V | 38.6 kA | 300 mA | 3 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N1300CH26GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.6 kV | 6.285 kA | SCR | SINGLE | 300 V/us | 3 V | 38.6 kA | 300 mA | 2.6 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | ||
|
N1300CH26KOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.6 kV | 6.285 kA | SCR | SINGLE | 750 V/us | 3 V | 38.6 kA | 300 mA | 2.6 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N1300CH22KOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.2 kV | 6.285 kA | SCR | SINGLE | 750 V/us | 3 V | 38.6 kA | 300 mA | 2.2 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N1300CH30GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 3 kV | 6.285 kA | SCR | SINGLE | 300 V/us | 3 V | 38.6 kA | 300 mA | 3 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | ||
|
N1300CH24JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.4 kV | 6.285 kA | SCR | SINGLE | 500 V/us | 3 V | 38.6 kA | 300 mA | 2.4 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | ||
|
N1300CH28GOO
IXYS Corporation
|
Check for Price | Obsolete | 3170 kA | 1 A | 300 mA | 2.8 kV | 6.285 kA | SCR | SINGLE | 300 V/us | 3 V | 38.6 kA | 300 mA | 2.8 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |