Parametric results for: N08M1618L1AB under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: n08m1618l1ab
Select parts from the table below to compare.
Compare
Compare
N08M1618L1AB-150I
onsemi
Check for Price Obsolete 8.3886 Mbit 16 512KX16 1.8 V 150 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.4 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 10 mm 8 mm ON SEMICONDUCTOR BGA TFBGA, 48 compliant 3A991.B.2.A 8542.32.00.41
N08M1618L1AB-150I
NanoAmp Solutions, Inc.
Check for Price No Contact Manufacturer 8.3886 Mbit 16 512KX16 150 ns STANDARD SRAM COMMON 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 1.4 V 13 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
N08M1618L1AB-85I
NanoAmp Solutions, Inc.
Check for Price No Contact Manufacturer 8.3886 Mbit 16 512KX16 85 ns STANDARD SRAM COMMON 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 1.4 V 13 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM NANOAMP SOLUTIONS INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
N08M1618L1AB-85I
AMI Semiconductor
Check for Price Transferred 8.3886 Mbit 16 512KX16 1.8 V 85 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.4 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 10 mm 8 mm AMI SEMICONDUCTOR BGA-48 unknown
N08M1618L1AB-150I
AMI Semiconductor
Check for Price Transferred 8.3886 Mbit 16 512KX16 1.8 V 150 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.4 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 10 mm 8 mm AMI SEMICONDUCTOR BGA-48 unknown