Filter Your Search
1 - 10 of 12 results
|
N023RH02GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N023RH02
IXYS Corporation
|
Check for Price | Obsolete | 23 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 345 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N023RH02HOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N023RH02HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N023RH02LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N023RH02JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||
|
N023RH02JOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N023RH02LOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N023RH02GOO
IXYS Corporation
|
Check for Price | Obsolete | 48 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 300 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N023RH02
IXYS UK Westcode
|
Check for Price | Obsolete | 23 kA | 5 mA | 160 mA | 100 mA | 200 V | 36.11 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 345 A | 5 mA | 200 V | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 |