Parametric results for: N01L083WC2AT under SRAMs

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: n01l083wc2at
Select parts from the table below to compare.
Compare
Compare
N01L083WC2AT2-55I
onsemi
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP1 TSOP1, 32 compliant EAR99 8542.32.00.41
N01L083WC2AT-55I
onsemi
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41
N01L083WC2AT-70I
NanoAmp Solutions, Inc.
Check for Price No Contact Manufacturer 1.0486 Mbit 8 128KX8 70 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL NANOAMP SOLUTIONS INC TSSOP, TSSOP32,.8,20 unknown EAR99 8542.32.00.41
N01L083WC2AT2-55I
NanoAmp Solutions, Inc.
Check for Price Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL NANOAMP SOLUTIONS INC TSSOP, TSSOP32,.8,20 unknown EAR99 8542.32.00.41
N01L083WC2AT2-70I
AMI Semiconductor
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm AMI SEMICONDUCTOR GREEN, TSOP1-32 unknown
N01L083WC2AT2-70I
NanoAmp Solutions, Inc.
Check for Price Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 70 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL NANOAMP SOLUTIONS INC TSSOP, TSSOP32,.8,20 unknown EAR99 8542.32.00.41
N01L083WC2AT-55I
NanoAmp Solutions, Inc.
Check for Price No Contact Manufacturer 1.0486 Mbit 8 128KX8 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL NANOAMP SOLUTIONS INC TSSOP, TSSOP32,.8,20 unknown EAR99 8542.32.00.41
N01L083WC2AT-70I
onsemi
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41
N01L083WC2AT2-55I
AMI Semiconductor
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm AMI SEMICONDUCTOR GREEN, TSOP1-32 unknown
N01L083WC2AT2-70I
onsemi
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1.8 V 14 µA 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.25 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP1 TSOP1, TSSOP32,.8,20 32 compliant EAR99 8542.32.00.41