Filter Your Search
1 - 10 of 466 results
|
N0118GA,412
WeEn Semiconductor Co Ltd
|
$0.1308 | Active | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N01L83W2AT25IT
onsemi
|
$1.9483 | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ONSEMI | GREEN, TSOP1-32 | compliant | EAR99 | TSOP1 | 32 | 8542.32.00.41 | ||||||||||||||||||||||||||||||
|
N01L63W3AT25I
onsemi
|
$2.1596 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ONSEMI | GREEN, TSOP2-44 | unknown | EAR99 | TSOP2 | 44 | 8542.32.00.41 | ||||||||||||||||||||||||||||||
|
N01L63W2AT25I
onsemi
|
$3.0480 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ONSEMI | GREEN, TSOP2-44 | unknown | EAR99 | TSOP2 | 44 | 8542.32.00.41 | ||||||||||||||||||||||||||||||
|
N01S830HAT22IT
onsemi
|
$3.6000 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | onsemi | TSSOP-8 | 8542.32.00.41 | 948BJ | |||||||||||||||||||||||||||||||||
|
N01S818HAT22IT
onsemi
|
$3.6100 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | onsemi | TSSOP-8 | 8542.32.00.41 | 948BJ | |||||||||||||||||||||||||||||||||
|
N01S830BAT22I
onsemi
|
$4.0710 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 20 MHz | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 2.5 V | 20 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | onsemi | TSSOP-8 | 8542.32.00.41 | 948BJ | ||||||||||||||||||||||||
|
N010-007-GY
Tripp Lite
|
$4.2141 | Active | TRIPP LITE | unknown | CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N010-010-GY
Tripp Lite
|
$4.2950 | Yes | Active | 40 °C | -10 °C | 3.05 mm | TRIPP LITE | unknown | CABLE ASSEMBLY | ANSI, ETL, EIA/TIA, ISO/IEC, IEEE | COPPER | RJ45 MALE | RJ45 MALE | STRANDED | 0.128 mm2 | NO | 5 mm | YES | PVC | NO | 8 | NO | 26 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
N01S818HAT22I
onsemi
|
$4.4073 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | onsemi | TSSOP-8 | 8542.32.00.41 | 948BJ |