Filter Your Search
1 - 10 of 18 results
|
D251N20B
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 255 A | 1.57 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | POWER | 5.3 kA | 1 | Not Qualified | O-XUPM-H1 | 180 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SFN20B600R
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 A | 2.6 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ||||
|
SFN20B400D2
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 10 A | 1.7 V | 22 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 120 A | 1 | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||||
|
D251N20BXPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SFN20B600D2
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 A | 2.6 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 100 A | 1 | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||
|
SFN20B600
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 20 A | 2.8 V | 27 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 130 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||
|
DZ540N20B01
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 732 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 14 kA | 1 | Not Qualified | R-XUFM-X2 | UL RECOGNIZED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
D251N20B
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 255 A | 1.57 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | POWER | 4.7 kA | 1 | Not Qualified | O-MUPM-H1 | 180 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | |||||||||||||
|
D121N20B
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 230 A | 2.14 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | POWER | 2.6 kA | 1 | Not Qualified | O-XUPM-H1 | 180 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SFN20B600T
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 20 A | 2.8 V | 27 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 130 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KODENSHI AUK CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 |