Filter Your Search
1 - 10 of 4,632 results
|
N2F08AB1-24.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 24.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
N2F20TB1-8.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
N2F20TC1-8.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 5 ppm | 0.001 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
N2F20DA1-3.200MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | |||||
|
ABL-50.0000MHZ-S-N-2-FB-I-P
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | BT CUT; FOAM | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Bright Tin (Sn) - annealed | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.60 | ||||
|
N2F08DA1-7.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | |||||
|
ABM2-60.000999MHZ-N2-F
Abracon Corporation
|
Check for Price | No | Yes | Active | 60.001 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
N2F20AC3-60.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 60 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
N2F50EC1-40.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 25 Ω | 50 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
ABMM1-33.010MHZ-33-N-2-F-T
Abracon Corporation
|
Check for Price | Yes | Active | 33.01 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 33 pF | L7.2XB5.2XH1.2 (mm)/L0.283XB0.205XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.2 (mm)/L0.283XB0.205XH0.047 (inch) | ABRACON LLC | compliant |