Filter Your Search
1 - 10 of 18 results
|
MZA3216Y601BT000
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 200 mA | 500 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 4 | 125 °C | -55 °C | TAPE AND REEL | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
MZA3216Y102BT
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 125 °C | -55 °C | 8 | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
MZA3216Y121BT
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 125 °C | -55 °C | 8 | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
MZA3216Y600BT000
TDK Corporation
|
Check for Price | Obsolete | 5 V | 300 mA | 200 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 4 | 125 °C | -55 °C | TAPE AND REEL | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
MZA3216Y601BT
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 200 mA | 500 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 125 °C | -55 °C | 8 | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
MZA3216Y301B
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 400 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 85 °C | -25 °C | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
MZA3216Y102B
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 125 °C | -55 °C | 8 | TAPE AND REEL | Matte Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
MZA3216Y102BT000
TDK Corporation
|
Check for Price | Obsolete | 5 V | 150 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 4 | 125 °C | -55 °C | TAPE AND REEL | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
MZA3216Y600BT
TDK Corporation
|
Check for Price | Yes | Obsolete | 5 V | 300 mA | 200 mΩ | 60 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 4 | e3 | 125 °C | -55 °C | 8 | TAPE AND REEL | Tin (Sn) | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
MZA3216Y241BT000
TDK Corporation
|
Check for Price | Obsolete | 5 V | 200 mA | 300 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 4 | 125 °C | -55 °C | TAPE AND REEL | 800 µm | 3.2 mm | 1.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 |