Filter Your Search
1 - 10 of 98 results
|
SMZ120
Diotec Semiconductor AG
|
$0.0554 | Yes | Active | 5 mA | 2 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMZ12
Diotec Semiconductor AG
|
$0.0573 | Yes | Active | 50 mA | 2 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
UMZ12KTL
ROHM Semiconductor
|
$0.1646 | Yes | Yes | Not Recommended | 5 mA | 100 nA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SEPARATE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 9 V | 2.09 % | R-PDSO-G4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||
|
UMZ12NT106
ROHM Semiconductor
|
$0.1883 | Yes | Yes | Not Recommended | 5 mA | 100 nA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 30 Ω | 80 Ω | 8.3 % | Not Qualified | R-PDSO-G3 | e1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||
|
GMZ12C_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 10 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.53 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | MELF, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
GMZ12C
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 10 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.53 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PROMAX-JOHNTON CORP | MELF | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MZ1200A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1.2 V | 1.2 mA | 5 µA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.9 kΩ | 9.99 kΩ | 152 V | 5 % | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MZ128
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3 mA | 1 µA | 3 W | 280 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1.7 kΩ | 294 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
TMZ12B-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SMZ120B
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 2 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | O-PELF-R2 | compliant | EAR99 | 8541.10.00.50 |