Filter Your Search
1 - 2 of 2 results
|
MYS125
Diotec Semiconductor AG
|
$0.0816 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 20 A | 1 | 250 V | Not Qualified | S-PDSO-G4 | e1 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | MICRODIP-4 | 4 | not_compliant | EAR99 | 8541.10.00.70 | Diotec | |||
|
MYS125
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 30 A | 1 | Not Qualified | S-PDSO-G4 | e2 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN SILVER | GULL WING | DUAL | SEMIKRON INTERNATIONAL | compliant | EAR99 | 8541.10.00.70 |