Filter Your Search
1 - 1 of 1 results
|
MY2ZNDC24
OMRON Corporation
|
Check for Price | Yes | Active | 900 mW | 650 Ω | 5 A | 250 V | 125 V | 5 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | BUILT IN INDICATOR, SOCKET MOUNTABLE | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@250VAC | 5A@125VDC | 20 ms | 20 ms | CE; CSA; TUV; UL | -55 °C | 60 °C | AC/DC | PANEL MOUNT | NO | NOT SPECIFIED | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |