Parametric results for: MXSMLG20A under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: mxsmlg20a
Select parts from the table below to compare.
Compare
Compare
MXSMLG20ATRE3
Microsemi Corporation
Check for Price Yes Obsolete 1.61 W SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown
MXSMLG20A
Microsemi Corporation
Check for Price No No Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AB 2 unknown EAR99 8541.10.00.50 Microsemi Corporation
MXSMLG20ATR
Microsemi Corporation
Check for Price No No Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXSMLG20AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB 2 compliant EAR99 8541.10.00.50 Microsemi Corporation
MXSMLG20AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
MXSMLG20AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXSMLG20AE3
Microchip Technology Inc
Check for Price Yes Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMLG20A
Microchip Technology Inc
Check for Price No Active 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 3 kW Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMLG20A/TR
Microsemi Corporation
Check for Price No Transferred 32.4 V 1.61 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE TR, 7 INCH: 750 24.5 V 3 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP PLASTIC, SMLG, 2 PIN unknown EAR99 8541.10.00.50