Parametric results for: MXSMCJLCE75/TR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: mxsmcjlce75tr
Select parts from the table below to compare.
Compare
Compare
MXSMCJLCE7.5/TR
Microsemi Corporation
Check for Price No Obsolete 14.3 V 5 W 9.27 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE TR, 7 INCH: 750 10.2 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
MXSMCJLCE75/TR
Microsemi Corporation
Check for Price No Obsolete 134 V 5 W 92.65 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE TR, 7 INCH: 750 102 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50
MXSMCJLCE7.5TR
Microsemi Corporation
Check for Price No Obsolete 14.3 V 5 W 9.27 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE TR, 7 INCH: 750 10.2 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
MXSMCJLCE75TR
Microsemi Corporation
Check for Price No Obsolete 134 V 5 W 92.65 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE TR, 7 INCH: 750 102 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2