Parametric results for: MXSMCJ58CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxsmcj58cae3
Select parts from the table below to compare.
Compare
Compare
MXSMCJ58CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN 2 compliant EAR99 8541.10.00.50
MXSMCJ58CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 93.6 V 1.56 W 67.8 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MXSMCJ58CAE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 unknown
MXSMCJ58CAE3
Microchip Technology Inc
Check for Price Yes Active 1.56 W SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE HIGH RELIABILITY 71.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant