Filter Your Search
1 - 2 of 2 results
|
MXSMCJ17CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 27.6 V | 1.56 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXSMCJ17CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 1.56 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 1.5 kW | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | DO-214AB | 2 |