Filter Your Search
1 - 6 of 6 results
|
MXSMCGLCE70AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 85 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMCGLCE70AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 113 V | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||
|
MXSMCGLCE7.0AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||
|
MXSMCGLCE70AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 113 V | 5 W | 81.4 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 85 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||
|
MXSMCGLCE7.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-215AB | 2 | Microsemi Corporation | ||
|
MXSMCGLCE7.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 8.6 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 |