Parametric results for: MXSMCG30AE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxsmcg30ae3
Select parts from the table below to compare.
Compare
Compare
MXSMCG30AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN 2 compliant EAR99 8541.10.00.50
MXSMCG30AE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 48.4 V 1.56 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXSMCG30AE3
Microchip Technology Inc
Check for Price Yes Active 48.4 V 1.56 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN compliant
MXSMCG30AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 48.4 V 1.56 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE HIGH RELIABILITY 36.8 V 1.5 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50