Filter Your Search
1 - 2 of 2 results
|
MXSMBJ58AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 71.2 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMBJ58AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.38 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.2 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AA | 2 |