Parametric results for: MXSMBJ170CATR under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mxsmbj170catr
Select parts from the table below to compare.
Compare
Compare
MXSMBJ170CATRE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE TR, 7 INCH: 750 209 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMBJ170CA/TR
Microsemi Corporation
Check for Price No Transferred 275 V 1.38 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE HIGH RELIABILITY 209 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MXSMBJ170CATR
Microsemi Corporation
Check for Price No No Transferred 275 V 1.38 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE HIGH RELIABILITY 209 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMBJ170CA/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 209 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50
MXSMBJ170CA/TR13
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE 209 V 600 W R-PDSO-J2 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP DO-214AA R-PDSO-J2 2 compliant EAR99 8541.10.00.50