Parametric results for: MXSMBG70 under Transient Suppressors

Filter Your Search

1 - 10 of 68 results

|
-
-
-
-
-
Manufacturer Part Number: mxsmbg70
Select parts from the table below to compare.
Compare
Compare
MXSMBG70CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.38 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86 V 600 W Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP DO-215AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
MXSMBG7.0ATR
Microsemi Corporation
Check for Price No No Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXSMBG70CA/TR7
Microsemi Corporation
Check for Price No No Transferred 1.38 W SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86 V 600 W R-PDSO-G2 MIL-19500 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 compliant EAR99 8541.10.00.50
MXSMBG70CA/TR
Microsemi Corporation
Check for Price No Transferred 113 V 1.38 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP R-PDSO-G2 not_compliant EAR99 8541.10.00.50
MXSMBG70CA
Microsemi Corporation
Check for Price No No Transferred 113 V 1.38 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA PLASTIC, SMBG, 2 PIN 2 not_compliant EAR99 8541.10.00.50
MXSMBG70CE3
Microsemi Corporation
Check for Price Yes Obsolete 125 V 1.38 W 86.45 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 95.1 V 600 W Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MXSMBG7.0CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP DO-215AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
MXSMBG7.0CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 13.3 V 1.38 W 8.65 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE TR, 7 INCH: 750 9.51 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MXSMBG7.0AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICROSEMI CORP DO-215AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
MXSMBG7.0CATR
Microsemi Corporation
Check for Price No No Transferred 12 V 1.38 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AA R-PDSO-G2 2 unknown EAR99 8541.10.00.50