Filter Your Search
1 - 10 of 10 results
|
MXPLAD30KP33CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 2.5 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | unknown | |||||||||
|
MXPLAD30KP33CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MXPLAD30KP33CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXPLAD30KP33CA
Microchip Technology Inc
|
Check for Price | No | Active | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MXPLAD30KP33CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | 1 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXPLAD30KP33CA/TR
Microchip Technology Inc
|
Check for Price | No | Active | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXPLAD30KP33CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MXPLAD30KP33CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | 1 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXPLAD30KP33CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.3 V | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MXPLAD30KP33CATR
Microsemi Corporation
|
Check for Price | No | No | Active | 2.5 W | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 30 kW | Not Qualified | R-PSSO-G1 | e0 | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | unknown |