Parametric results for: MXPLAD15KP8.0A under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mxplad15kp80a
Select parts from the table below to compare.
Compare
Compare
MXPLAD15KP8.0A
Microsemi Corporation
Check for Price No No Transferred 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP 1 unknown EAR99 8541.10.00.50
MXPLAD15KP8.0A
Microchip Technology Inc
Check for Price No Active 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified S-PSSO-G1 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MXPLAD15KP8.0AE3/TR
Microchip Technology Inc
Check for Price Yes Active 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 R-PSSO-G1
MXPLAD15KP8.0AE3TR
Microsemi Corporation
Check for Price Yes Transferred 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP 1 compliant EAR99 8541.10.00.50 R-PSSO-G1
MXPLAD15KP8.0AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 R-PSSO-G1
MXPLAD15KP8.0ATR
Microsemi Corporation
Check for Price No Transferred 2.5 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 9.83 V 15 kW Not Qualified S-PSSO-G1 e0 150 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP 1 unknown EAR99 8541.10.00.50 PLASTIC PACKAGE-1
MXPLAD15KP8.0AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP 1 compliant EAR99 8541.10.00.50
MXPLAD15KP8.0AE3
Microchip Technology Inc
Check for Price Yes Active 13.6 V 2.5 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY 9.83 V 15 kW Not Qualified S-PSSO-G1 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 1 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant