Filter Your Search
1 - 3 of 3 results
|
MXLSMCJLCE18AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 29.2 V | 5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MXLSMCJLCE18AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 29.2 V | 5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | compliant | |||||||||
|
MXLSMCJLCE18AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 5 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 22.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |