Parametric results for: MXLSMCJ85AE3 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: mxlsmcj85ae3
Select parts from the table below to compare.
Compare
Compare
MXLSMCJ8.5AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 unknown
MXLSMCJ8.5AE3
Microchip Technology Inc
Check for Price Yes Active 1.56 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MXLSMCJ85AE3
Microchip Technology Inc
Check for Price Yes Active 1.56 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MXLSMCJ8.5AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 14.4 V 1.56 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MXLSMCJ85AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN 2 compliant EAR99 8541.10.00.50
MXLSMCJ85AE3TR
Microsemi Corporation
Check for Price Yes Yes Active 1.56 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-J2 2 unknown
MXLSMCJ8.5AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE HIGH RELIABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN 2 compliant EAR99 8541.10.00.50
MXLSMCJ85AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 137 V 1.56 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE HIGH RELIABILITY 104 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50